📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC DF50-2830SCFA(76)

Connector Accessory, 0.031in Min Cable Dia, 0.035in Max Cable Dia, Contact, Phosphor Bronze
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-2830SCFA(76).

IHS

Datasheet1 page8 years ago

Electro Sonic

Master Electronics

Hirose SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.065
$ 0.03
Stock
36,366
12,668,323
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Contacts
-
1
Number of Rows
-
-
Mount
-
Socket
Termination
Crimp
Crimp
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
Gold, Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF50-2830SCFA(76) provided by its distributors.

Connector Accessory, 0.031in Min Cable Dia, 0.035in Max Cable Dia, Contact, Phosphor Bronze
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50-2830SCFA(76)
Headers & Wire Housings 28-30AWG CRIMP GOLD CONN SOCKET
Contact Socket Crimp Straight Cable Mount

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L