HIROSE ELECTRIC DF40C-100DP-0.4V(58)

DF40 Series 100 Position 0.4 mm Pitch Dual Row Vertical SMT Plug Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins100
Technical
Connector TypePlug
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch400 µm
Height1.14 mm
Length21.52 mm
Mated Stacking Heights4 mm
Pitch400 µm
Width2.97 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-100DP-0.4V(58).

Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages3 years ago
Hirose SCT
Technical Drawing2 pages3 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago

Inventory History

3 month trend:
-20.37%

Alternate Parts

Price @ 1000
$ 1.4
$ 0.969
$ 0.969
Stock
12,110
463,679
463,679
Authorized Distributors
9
11
11
Gender
-
Male
Male
Pitch
400 µm
400 µm
400 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40C-100DP-0.4V(58).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF40C-100DP-0.4V(58) provided by its distributors.

DF40 Series 100 Position 0.4 mm Pitch Dual Row Vertical SMT Plug Connector
0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DP-0.4V(58)
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40C-100DP0.4V58

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins100
Technical
Connector TypePlug
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Contacts100
Number of Positions100
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch400 µm
Height1.14 mm
Length21.52 mm
Mated Stacking Heights4 mm
Pitch400 µm
Width2.97 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-100DP-0.4V(58).

Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages3 years ago
Hirose SCT
Technical Drawing2 pages3 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant