HIROSE ELECTRIC DF3-EP2428PC

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Schedule B8536695050
TerminationCrimp
Dimensions
Length9.6 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-EP2428PC.

Electro Sonic
Datasheet22 pages7 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-13.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF3-EP2428PC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF3-EP2428PC provided by its distributors.

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
Connector Accessory, Contact, Phosphor Bronze
Headers & Wire Housings MALE CONTACT TIN 24- 28AWG LOOSE
DF3 Series 24 - 28 AWG Tin Plated Male Pin Crimp Contact
Contact, Df3 Series, Pin, 28 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF3-EP2428PC
Contact PIN Crimp ST Cable Mount 24-28AWG Pack
CONTACT, PIN, 28-24AWG, CRIMP; Product Range: DF3 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Hirose DF3 Series 2mm IDC Connectors

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3EP2428PC

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Schedule B8536695050
TerminationCrimp
Dimensions
Length9.6 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-EP2428PC.

Electro Sonic
Datasheet22 pages7 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant