TE Connectivity 640454-2

Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Natural, White
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
Number of Pins2
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth5.72 mm
Height7.75 mm
Lead Length3.56 mm
Length7.62 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-2.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet84 pages15 years ago
TME
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page14 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
+25.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 640454-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 640454-2 provided by its distributors.

Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
MCU 32-Bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP T/R
Wire-Board Connector Header 2 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640454-2.
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: CuSn Gender of contacts: Male Housing Material: Polyester Pitch: 2.54 mm Series: MTA-100 Poles: 2 Rated voltage: 250 VAC
02P MTA100 HDR ASSY SQ STR POL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | PCB Header: Polyester & Vertical & 2.54 Mm | Part Number: 640454-2 | Internal Number: 640454-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640454-2.

Technical Specifications

Physical
ColorBeige, Natural, White
Contact PlatingTin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountThrough Hole
Number of Pins2
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Contact StyleStraight
Current Rating5 A
GenderMale
Mating RetentionWithout
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness3.81 µm
SealableNo
ShroudedNo
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Contact Finish Thickness - Mating3.81 µm
Contact Mating Length7.493 mm
Depth5.72 mm
Height7.75 mm
Lead Length3.56 mm
Length7.62 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-2.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page7 years ago
Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet84 pages15 years ago
TME
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet1 page14 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago