HIROSE ELECTRIC DF19G-14S-1C(05)

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins14
Technical
Connector TypePlug, Receptacle, Socket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth6.1 mm
Height1.5 mm
Lead Pitch1 mm
Length17.5 mm
Pitch1 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14S-1C(05).

element14 APAC
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet1 page9 years ago
Datasheet13 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago
TME
Datasheet1 page5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19G-14S-1C(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19G-14S-1C(05) provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
HOUSING, 1MM, 14WAY; Pitch Spacing: 1mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: DF19 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2
Product Range: HRS (HIROSE) - DF19 SeriesContact Termination Type: CrimpGender: PlugNo. of Contacts: 14No. of Rows: 1Pitch Spacing: 1mmSVHC: No SVHC Contact Resistance: 30mohmContact Termination: CrimpInsulation Resistance: 500MohmLead Spacing: 1mmOperating Temperature Max: 85°COperating Temperature Min: -35°CTermination Method: CrimpVoltage Rating V AC: 100V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins14
Technical
Connector TypePlug, Receptacle, Socket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth6.1 mm
Height1.5 mm
Lead Pitch1 mm
Length17.5 mm
Pitch1 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14S-1C(05).

element14 APAC
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet1 page9 years ago
Datasheet13 pages7 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Future Electronics
Datasheet13 pages5 years ago
TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant