HIROSE ELECTRIC DF19A-2830SCFA

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypeConnector, Signal
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions30
PackagingCut Tape
TerminationCrimp
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Length5.1 mm
Pitch1 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19A-2830SCFA.

element14 APAC
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet1 page9 years ago
Datasheet13 pages6 years ago
LKR
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages6 years ago

Inventory History

3 month trend:
-11.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19A-2830SCFA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19A-2830SCFA provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Contact, Socket, 30-28Awg, Crimp; Product Range:Df19A Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:28Awg; Contact Plating:Gold Plated Contacts; For Use With:Df19 Series Connectors Rohs Compliant: Yes |Hirose(Hrs) DF19A-2830SCFA
Manufacturer: Hirose Electric Product Category: Headers & Wire Housings Brand: Hirose Connector Series: DF19 Product Type: Contacts Contact Gender: Pin (Male) Contact Plating: Gold Termination Style: Crimp Contact Material: Phosphor Bronze Current Rating: 1 A Insulation Resistance: 500 MOhms Operating Temperature Range: - 35 C to + 85 C Voltage Rating: 100 V Wire Gauge: 30-28

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF19A-2830-SCFA
  • DF19A2830SCFA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypeConnector, Signal
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderFemale
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions30
PackagingCut Tape
TerminationCrimp
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Length5.1 mm
Pitch1 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19A-2830SCFA.

element14 APAC
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet1 page9 years ago
Datasheet13 pages6 years ago
LKR
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant