TE Connectivity 1-487547-1

Ffc&fpc Connectors 050X100 Skt Reel Of 30000
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountCable
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact Resistance25 mΩ
Contact StyleSocket
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
OrientationStraight
Schedule B8536904000
SealableNo
ShieldingUnshielded
TerminationIDC
Wire/Cable TypeFlat Flex
Dimensions
Length13.21 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487547-1.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet60 pages15 years ago
Datasheet60 pages15 years ago
TE Connectivity
Datasheet11 pages11 years ago
Datasheet6 pages12 years ago
Newark
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-20.59%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.109
$ 0.109
Stock
7,268,087
2,539,580
2,539,580
Authorized Distributors
18
17
17
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Termination
IDC
IDC
IDC
Mount
Cable
Cable
Cable
Contact Plating
Gold
Gold, Lead, Nickel, Tin
Gold, Lead, Nickel, Tin
Housing Material
Thermoplastic
-
-
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
-
30 V
30 V
Current Rating
1.5 A
1.5 A
1.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-487547-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-487547-1 provided by its distributors.

FFC&FPC Connectors 050X100 SKT REEL OF 30000
Flexible Film Contacts Product Highlights: Socket Contact Type = Receptacle 1.27 mm Centerline Wire/Cable Type = Flexible Flat Conductor Cable Gold (30) Contact Mating Area Plating
CONTACT, CRIMP, RECEPTACLE, IDC/IDT; Product Range:AMPMODU System 50 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Contact Plating:Gold Plated Contacts; For Use With:AMPMODU System 50 FFC Connectors; Wire Size AWG Min:-; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp
FFC,RCPT CONTACT,.050 CNTRLIN Contact Type: Socket Contact Mating Area Plating Material: Gold Flash over Palladium Nickel Gold Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Socket Gold Flash over Palladium Nickel FFC | 1.27Mm Ffc Connectors Socket Contact | Part Number: 1-487547-1 | Internal Number: 1-487547-1 | Alias Number: 044-1779-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-487547-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MountCable
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact Resistance25 mΩ
Contact StyleSocket
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
OrientationStraight
Schedule B8536904000
SealableNo
ShieldingUnshielded
TerminationIDC
Wire/Cable TypeFlat Flex
Dimensions
Length13.21 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487547-1.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Datasheet1 page12 years ago
Master Electronics
Datasheet60 pages15 years ago
Datasheet60 pages15 years ago
TE Connectivity
Datasheet11 pages11 years ago
Datasheet6 pages12 years ago
Newark
Datasheet1 page12 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page11 years ago