HIROSE ELECTRIC DF13C-7P-1.25V(76)

Conn Partial Shrouded HDR 7 POS 1.25mm Solder ST SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins7

Inventory History

3 month trend:
-6.25%

Alternate Parts

Price @ 1000
$ 0.654
$ 0.646
$ 0.646
Stock
2,206
29,396
29,396
Authorized Distributors
4
9
9
Gender
-
-
-
Pitch
-
1.25 mm
1.25 mm
Number of Positions
-
7
7
Number of Rows
-
1
1
Mount
-
Surface Mount
Surface Mount
Contact Plating
-
Gold
Gold
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13C-7P-1.25V(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF13C-7P-1.25V(76) provided by its distributors.

Conn Partial Shrouded HDR 7 POS 1.25mm Solder ST SMD
CONN HEADER SMD 7POS 1.25MM
Headers & Wire Housings
SMD CON 7W STR PIN 1.25MM
536-0406-6-76 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13C-7P1.25V(76)