HIROSE ELECTRIC DF13C-6P-1.25V(21)

Header Male Pin 0.049"(1.25mm) 6 VerticalSMD Wire To Board / Wire To Wire Connector RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins6
Technical
Connector TypePlug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingTape and Reel
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth4.9 mm
Height3.4 mm
Length12.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-6P-1.25V(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-32.09%

Alternate Parts

Price @ 1000
$ 0.383
$ 0.61
$ 0.61
Stock
225,407
68,479
68,479
Authorized Distributors
12
12
12
Gender
Male
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13C-6P-1.25V(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13C-6P-1.25V(21) provided by its distributors.

Header Male Pin 0.049"(1.25mm) 6 VerticalSMD Wire To Board / Wire To Wire Connector RoHS
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD T/R
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONNECTOR, HEADER, 6POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: DF13 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13C-6P-1.25V-21-
  • DF13C-6P1.25V(21)
  • DF13C6P1.25V(21)
  • DF13C6P125V21

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins6
Technical
Connector TypePlug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingTape and Reel
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth4.9 mm
Height3.4 mm
Length12.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-6P-1.25V(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant