HIROSE ELECTRIC DF13C-2P-1.25V(21)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length7.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-2P-1.25V(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Upverter
Datasheet2 pages9 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-8.07%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.302
$ 0.302
Stock
330,267
90,242
90,242
Authorized Distributors
10
12
12
Gender
Male
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13C-2P-1.25V(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13C-2P-1.25V(21) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 2 POS 1.25mm Solder ST Top Entry SMD T/R
DF13 Series 2 Position 1.25 mm Pitch Single Row Surface Mount Pin Header
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings 1.25MM V PCB HEADER 2P SMT TIN
CONN, HEADER, 2POS, 1ROW, 1.25MM ROHS COMPLIANT: YES

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13C-2P1.25V(21)
  • DF13C2P-1.25V(21)
  • DF13C2P1.25V(21)

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length7.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-2P-1.25V(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Upverter
Datasheet2 pages9 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant