HIROSE ELECTRIC DF13B-3P-1.25V(51)

Headers & Wire Housings 3P SNG ROW PIN HDR S TRAIGHT SMT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Connector TypeMale Pin
Number of Positions3
Number of Rows1
TerminationSolder
Dimensions
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13B-3P-1.25V(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-11.95%

Alternate Parts

Price @ 1000
$ 0.425
$ 0.259
$ 0.259
Stock
10,656
983,798
983,798
Authorized Distributors
7
12
12
Gender
-
-
-
Pitch
1.2446 mm
1.25 mm
1.25 mm
Number of Contacts
-
3
3
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13B-3P-1.25V(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13B-3P-1.25V(51) provided by its distributors.

Headers & Wire Housings 3P SNG ROW PIN HDR S TRAIGHT SMT
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13B-3P-1.25V(51)
CONN HEADER SMD 3POS 1.25MM
SMD CON 3W STR PIN 1.25MM
536-0052-5-51 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13B-3P-125V/51
  • DF13B-3P-125V51
  • DF13B-3P1.25V(51)
  • DF13B3P125V51

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Connector TypeMale Pin
Number of Positions3
Number of Rows1
TerminationSolder
Dimensions
Pitch1.2446 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13B-3P-1.25V(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant