HIROSE ELECTRIC DF13B-3P-1.25V(21)

Conn Shrouded Header HDR 3 POS 1.25mm Solder ST SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins3
Technical
Number of Contacts3
Number of Rows1
TerminationSolder
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13B-3P-1.25V(21).

Future Electronics
Datasheet11 pages11 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.259
$ 0.259
Stock
36,388
983,798
983,798
Authorized Distributors
7
12
12
Gender
-
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13B-3P-1.25V(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13B-3P-1.25V(21) provided by its distributors.

Conn Shrouded Header HDR 3 POS 1.25mm Solder ST SMD Embossed T/R
DF13 Series 3 Position Single Row 1.25 mm Pitch SMT Straight Header Connector
CUT TAPE - CONN HEADER 3POS 1.25MM TIN 536-0052-
Headers & Wire Housings 3P SNG ROW PIN HDR S TRAIGHT SMT
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13B-3P-1.25V(21)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13B-3P1.25V(21)

Technical Specifications

Physical
Contact PlatingTin
Number of Pins3
Technical
Number of Contacts3
Number of Rows1
TerminationSolder
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13B-3P-1.25V(21).

Future Electronics
Datasheet11 pages11 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant