📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC DF13-6P-1.25H(76)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-6P-1.25H(76).

IHS

Datasheet2 pages7 years ago

Electro Sonic

JRH Electronics

Hirose SCT

Future Electronics

Inventory History

3 month trend:
-4.88%

CAD Models

Download HIROSE ELECTRIC DF13-6P-1.25H(76) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.662
$ 0.662
Stock
72,517
125,966
125,966
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
-
6
6
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Termination
-
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF13-6P-1.25H(76) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA SMD Tube
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Hirose DF13, 6 Way, 1 Row, Right Angle PCB Header
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose/hrs DF13-6P-1.25H(76)
CONN HEADER SMD R/A 6POS 1.25MM
1.25mm Pitch Miniature Crimping Connecto

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L