HIROSE ELECTRIC DF13-10P-1.25H(51)

10 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
Number of Contacts10
TerminationSolder
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-8.99%

Alternate Parts

Price @ 1000
$ 0.894
$ 0.495
$ 0.495
Stock
13,307
86,570
86,570
Authorized Distributors
7
9
9
Gender
-
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
10
10
10
Number of Rows
-
1
1
Mount
-
-
-
Termination
Solder
SMD/SMT
SMD/SMT
Orientation
-
-
-
Contact Plating
-
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-10P-1.25H(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-10P-1.25H(51) provided by its distributors.

10 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Conn Shrouded Header HDR 10 POS 1.25mm Solder RA SMD Embossed T/R
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-10P-1.25H(51)
Headers & Wire Housings 10P SNG ROW PIN HDR R/A SMT
CONN HEADER SMD R/A 10POS 1.25MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-10P1.25H(51)

Technical Specifications

Physical
Number of Pins10
Technical
Number of Contacts10
TerminationSolder
Dimensions
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant