HIROSE ELECTRIC DF11-26DP-2DSA(08)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Number of Pins26
Technical
Connector TypeHeader
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height6.6 mm
Length28 mm
Pitch2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-26DP-2DSA(08).

Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
-3.23%

Alternate Parts

Price @ 1000
$ 0.277
$ 1.47
$ 1.47
Stock
38,487
164,860
164,860
Authorized Distributors
11
8
8
Gender
-
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-26DP-2DSA(08).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-26DP-2DSA(08) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Bag
Headers & Wire Housings 2MM V PCB HEADER 26P DR THRU-HOLE TIN
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-26DP-2DSA(08)
DF11 Series 26 Position Dual Row 2 mm Straight Through Hole Pin Header
CONNECTOR, HEADER, 26POS, 2ROW, 2MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11-26DP2DSA(08)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
Number of Pins26
Technical
Connector TypeHeader
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height6.6 mm
Length28 mm
Pitch2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-26DP-2DSA(08).

Sager Electronics
Datasheet14 pages8 years ago
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant