HIROSE ELECTRIC DF11-20DEP-2A

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins20
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth12 mm
Height6.9 mm
Length27 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DEP-2A.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-20DEP-2A.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-20DEP-2A provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM M/M ADAPTER 20P TIN W/PNL LOCK
Conn In-Line Adapter M/M 20 POS 2mm ST Panel Mount Bag
Connector Adaptor 20 Position Wire to Wire to 20 Position Wire to Wire Plug to Plug Straight Panel Mount
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11-20DEP-2A
IN LINE PLUG ADAPTER, 20POS, 2ROW, 2MM;
CONN ADAPT PLUG/PLUG 20POS 2MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins20
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth12 mm
Height6.9 mm
Length27 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-20DEP-2A.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant