HIROSE ELECTRIC DF11-24DEP-2C

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins24
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth13 mm
Height6.9 mm
Lead Pitch2 mm
Length31 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6.09 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-24DEP-2C.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-1.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11-24DEP-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11-24DEP-2C provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM PLUG HOUSING 24P DUAL ROW CRIMP
Conn Housing RCP 24 POS 2mm Crimp ST Panel Mount Bag
Rectangular Connectors Housings RoHS
Conn Housing, Plug, 24Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:24Contacts; Gender:Plug; Product Range:Df11 Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:-; Contact Material:-; Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) DF11-24DEP-2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins24
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Contacts24
Number of Positions24
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth13 mm
Height6.9 mm
Lead Pitch2 mm
Length31 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6.09 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11-24DEP-2C.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant