ITT / Cannon DEMMP9SJA197

Conn D-sub Rcpt 9POS R/a Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact Current Rating7.5 A
Contact StyleSocket
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMMP9SJA197.

Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet103 pages10 years ago

Inventory History

3 month trend:
-16.70%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DEMMP9SJA197.

Related Parts

Descriptions

Descriptions of ITT / Cannon DEMMP9SJA197 provided by its distributors.

CONN D-SUB RCPT 9POS R/A SOLDER
General D M High reliable D-Sub Connectors
ITT Cannon, DSUB 9F PCB RA P G50 TIN - DEMMP9SJA197
D-SUB CONNECTOR, RECEPTACLE, 9POS; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: DEMM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPolyester
MountPanel, Through Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Contact Current Rating7.5 A
Contact StyleSocket
Current Rating7.5 A
GenderFemale
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMMP9SJA197.

Newark
Datasheet1 page7 years ago
Datasheet1 page9 years ago
Datasheet103 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago