Murata DEHR33F561KA3B

Cap Ceramic 560pF 3150V R 10% (10 X 6mm) Radial 7.5mm 125°C Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 pF
CompositionCeramic
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8532230060
TerminationRadial
Tolerance10 %
Voltage Rating3.15 kV
Voltage Rating (DC)3.15 kV
Dimensions
Depth6 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata DEHR33F561KA3B.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
DigiKey
Datasheet1 page17 years ago
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DEHR33F561KA3B.

Related Parts

Descriptions

Descriptions of Murata DEHR33F561KA3B provided by its distributors.

Cap Ceramic 560pF 3150V R 10% (10 X 6mm) Radial 7.5mm 125°C Bulk
Ceramic Disc Capacitors 560pF 3150volts R 10%
General Up to 125‹C Flow soldering

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 pF
CompositionCeramic
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingBulk
Schedule B8532230060
TerminationRadial
Tolerance10 %
Voltage Rating3.15 kV
Voltage Rating (DC)3.15 kV
Dimensions
Depth6 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Length25 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata DEHR33F561KA3B.

Geoflip
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
DigiKey
Datasheet1 page17 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago