TDK CK45-R3FD561K-NR

Cap Cer 560PF 3KV Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 pF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Diameter10 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Length5 mm
Lead Pitch7.493 mm
Thickness6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TDK CK45-R3FD561K-NR.

DigiKey
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK CK45-R3FD561K-NR.

Related Parts

Descriptions

Descriptions of TDK CK45-R3FD561K-NR provided by its distributors.

CAP CER 560PF 3KV RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 pF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Diameter10 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Length5 mm
Lead Pitch7.493 mm
Thickness6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TDK CK45-R3FD561K-NR.

DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant