Murata DE11XRA100KA4BQ01F

Cap Ceramic Single Suppression X1/Y1 10pF 500VAC SL 10% (8 X 5mm) Radial Disc 10mm 125C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialCeramic
Technical
Capacitance10 pF
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Schedule B8532230060
Tolerance10 %
Voltage Rating1.5 kV
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Murata DE11XRA100KA4BQ01F.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet17 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet1 page4 years ago

Inventory History

3 month trend:
-4.70%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.209
$ 0.209
Stock
8,377
5,100
5,100
Authorized Distributors
8
4
4
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
11 mm
11 mm
11 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DE11XRA100KA4BQ01F.

Descriptions

Descriptions of Murata DE11XRA100KA4BQ01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y1 10pF 500VAC SL 10% (8 X 5mm) Radial Disc 10mm 125C Bulk
Cap Ceramic Disc 10pF 500VAC 10% Thru-Hole Bulk
Suppression Cap, 10Pf, Class X1/Y1; Capacitance:10Pf; Product Range:De1 Series; Capacitance Tolerance:± 10%; Suppression Class:X1/Y1; Voltage Rating X:500V; Voltage Rating Y:500V; Operating Temperature Min:20°C; Operating Rohs Compliant: Yes |Murata DE11XRA100KA4BQ01F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
MaterialCeramic
Technical
Capacitance10 pF
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Schedule B8532230060
Tolerance10 %
Voltage Rating1.5 kV
Dimensions
Height11 mm

Documents

Download datasheets and manufacturer documentation for Murata DE11XRA100KA4BQ01F.

Geoflip
Datasheet4 pages3 years ago
TME
Datasheet17 pages2 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet1 page4 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago