Texas Instruments DDC114IRTCR

Quad Channel Dual ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
Number of Pins48
Technical
Conversion Rate3.125 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current14 mA
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits20
Number of Channels4
Number of Converters2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption54 mW
Power Dissipation100 mW
Resolution2.5 B
Sampling Rate3.125 ksps
Supply TypeAnalog, Digital
Dimensions
Height900 µm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC114IRTCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages25 years ago
Newark
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Mouser
Datasheet33 pages16 years ago
Arrow Electronics
Datasheet35 pages12 years ago
DigiKey
Datasheet33 pages16 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 19.358
$ 30.19
$ 30.19
Stock
75,346
85,120
85,120
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
20
20
20
Sampling Rate
3.125 ksps
3.125 ksps
3.125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DDC114IRTCR.

Descriptions

Descriptions of Texas Instruments DDC114IRTCR provided by its distributors.

Quad Channel Dual ADC Delta-Sigma 3.125ksps 20-bit Serial 48-Pin VQFN EP T/R
DDC114: Quad Current Input 20-Bit Analog-To-Digital Converter 48-VQFN -40 to 85
IC ADC 20BIT SIGMA-DELTA 48VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
Number of Pins48
Technical
Conversion Rate3.125 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation100 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Nominal Supply Current14 mA
Number of A/D Converters2
Number of Analog Inputs4
Number of Bits20
Number of Channels4
Number of Converters2
Number of Elements2
Number of Inputs4
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityUnipolar
Power Consumption54 mW
Power Dissipation100 mW
Resolution2.5 B
Sampling Rate3.125 ksps
Supply TypeAnalog, Digital
Dimensions
Height900 µm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DDC114IRTCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages25 years ago
Newark
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Mouser
Datasheet33 pages16 years ago
Arrow Electronics
Datasheet35 pages12 years ago
DigiKey
Datasheet33 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago