Texas Instruments DCR022405P-U/700

Conv DC-DC Single Step Down 21.6V to 26.4V 10-Pin SOP T/R
Production

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
Number of Pins10
Technical
Current - Output 1400 mA
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Operating Temperature70 °C
Max Output Current400 mA
Max Output Power2 W
Max Output Voltage5.1 V
Max Power Dissipation2 W
Min Input Voltage21.6 V
Min Operating Temperature-40 °C
Min Output Voltage4.9 V
Number of Outputs1
Output Current400 mA
Output Power2 W
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel
Power Rating2 W
Quiescent Current15 mA
Switching Frequency400 kHz
Voltage - Output 15 V
Dimensions
Height5.33 mm
Length6.6 mm
Thickness3.94 mm
Width22.36 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR022405P-U/700.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages27 years ago
Newark
Datasheet14 pages15 years ago
Datasheet24 pages6 years ago
DigiKey
Datasheet14 pages16 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 17.379
$ 15.585
$ 15.585
Stock
39,469
95,376
95,376
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCR022405P-U/700.

Related Parts

Descriptions

Descriptions of Texas Instruments DCR022405P-U/700 provided by its distributors.

Conv DC-DC Single Step Down 21.6V to 26.4V 10-Pin SOP T/R
Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP 0 to 0
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 10-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCR022405P-U700

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
Number of Pins10
Technical
Current - Output 1400 mA
FeaturesOTP, SCP
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Operating Temperature70 °C
Max Output Current400 mA
Max Output Power2 W
Max Output Voltage5.1 V
Max Power Dissipation2 W
Min Input Voltage21.6 V
Min Operating Temperature-40 °C
Min Output Voltage4.9 V
Number of Outputs1
Output Current400 mA
Output Power2 W
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel
Power Rating2 W
Quiescent Current15 mA
Switching Frequency400 kHz
Voltage - Output 15 V
Dimensions
Height5.33 mm
Length6.6 mm
Thickness3.94 mm
Width22.36 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCR022405P-U/700.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages27 years ago
Newark
Datasheet14 pages15 years ago
Datasheet24 pages6 years ago
DigiKey
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago