Texas Instruments DCP021515U

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1133 mA
Efficiency88 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage16.5 V
Max Input Voltage (DC)16.5 V
Max Operating Temperature85 °C
Max Output Current133 mA
Max Output Power2 W
Max Output Voltage15.75 V
Max Power Dissipation180 mW
Max Supply Voltage16.5 V
Min Input Voltage13.5 V
Min Input Voltage (DC)13.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Min Supply Voltage13.5 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current133 mA
Output Power2 W
Output TypeFixed
Output Voltage15 V
Power Rating2 W
Quiescent Current15 mA
Schedule B8542390000
Switching Frequency800 kHz
TopologyBoost, Push-Pull
Voltage - Output 115 V
Dimensions
Depth18.1 mm
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP021515U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages8 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
Farnell
Datasheet17 pages13 years ago
Datasheet28 pages7 years ago
Datasheet19 pages9 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet26 pages8 years ago
iiiC
Datasheet17 pages13 years ago
DigiKey
Datasheet17 pages17 years ago

Inventory History

3 month trend:
+4.82%

Alternate Parts

Price @ 1000
$ 15.4
$ 12.049
$ 12.049
Stock
318,269
77,079
77,079
Authorized Distributors
5
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Logic Function
-
-
-
Frequency
800 kHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
13.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP021515U.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP021515U provided by its distributors.

Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
Conv DC-DC Single 13.5V to 16.5V 12-Pin SOP Tube
Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC/DC Converter
IC INTERFACE SPECIALIZED 56TSSOP
Module DC-DC 15VIN 1-OUT 15V 0.133A 2W 12-Pin SOP Tube
Product Description Demo for Development.
DC/DC CONV, 800KHZ, 15V, SOP-12
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP021515U..

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1133 mA
Efficiency88 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage16.5 V
Max Input Voltage (DC)16.5 V
Max Operating Temperature85 °C
Max Output Current133 mA
Max Output Power2 W
Max Output Voltage15.75 V
Max Power Dissipation180 mW
Max Supply Voltage16.5 V
Min Input Voltage13.5 V
Min Input Voltage (DC)13.5 V
Min Operating Temperature-40 °C
Min Output Voltage14.25 V
Min Supply Voltage13.5 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current133 mA
Output Power2 W
Output TypeFixed
Output Voltage15 V
Power Rating2 W
Quiescent Current15 mA
Schedule B8542390000
Switching Frequency800 kHz
TopologyBoost, Push-Pull
Voltage - Output 115 V
Dimensions
Depth18.1 mm
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP021515U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages8 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
Farnell
Datasheet17 pages13 years ago
Datasheet28 pages7 years ago
Datasheet19 pages9 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet26 pages8 years ago
iiiC
Datasheet17 pages13 years ago
DigiKey
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago