Texas Instruments DCP021205U

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 48 KB, 4 KB, 64, VQFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1400 mA
Efficiency83 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Power2 W
Max Output Voltage5.25 V
Max Power Dissipation70 mW
Max Supply Voltage13.2 V
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage4.75 V
Min Supply Voltage10.8 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current400 mA
Output Power2 W
Output TypeFixed
Output Voltage5 V
PackagingRail/Tube
Power Rating2 W
Quiescent Current14 mA
Schedule B8542390000
Switching Frequency400 kHz
TerminationSMD/SMT
TopologyPush-Pull
Voltage - Output 15 V
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP021205U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages8 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Datasheet28 pages7 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet26 pages8 years ago
iiiC
Datasheet17 pages13 years ago
DigiKey
Datasheet17 pages17 years ago
Sierra IC
Datasheet10 pages22 years ago

Inventory History

3 month trend:
+0.08%

Alternate Parts

Price @ 1000
$ 12.538
$ 9.846
$ 9.846
Stock
299,323
61,035
61,035
Authorized Distributors
5
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
12
12
12
Logic Function
-
-
-
Frequency
800 kHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DCP021205U.

Related Parts

Descriptions

Descriptions of Texas Instruments DCP021205U provided by its distributors.

16 Bit Microcontroller, Mixed Signal, MSP430F2xx, 16 MHz, 48 KB, 4 KB, 64, VQFN
Conv DC-DC Single Step Down 10.8V to 13.2V 12-Pin SOP Tube
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
DC/DC CONV, 800KHZ, 5V, SOIC-28; Type Convertisseur DC/DC: Module; Tension, entrée min.: 10.8V; Tension, entrée max..: 13.2V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: SOP; Nombre de broches: 28Broche(s); Co
DC/DC Converter, 800KHZ, 5V, SOIC-28; DC / DC Converter Type:Module; Input Voltage Min:10.8V; Input Voltage Max:13.2V; No. of Outputs:1 Output; DC / DC Converter IC Case:SOP; No. of Pins:28Pins; Output Current:400mA; Output Voltage Nom.:5V; Switching Frequency:800kHz; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:021205; Fixed Output Voltage Nom.:5V; Frequency:800kHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Type:Fixed; Output Voltage:5V; Primary Input Voltage:12V; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:Surface Mount Device; Voltage Regulator Type:Isolated Unregulated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCP021205U .
  • DCP021205U.

Technical Specifications

Physical
Case/PackageSOP
Number of Pins12
Technical
Current - Output 1400 mA
Efficiency83 %
FeaturesOTP
Frequency800 kHz
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Power2 W
Max Output Voltage5.25 V
Max Power Dissipation70 mW
Max Supply Voltage13.2 V
Min Input Voltage10.8 V
Min Operating Temperature-40 °C
Min Output Voltage4.75 V
Min Supply Voltage10.8 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current400 mA
Output Power2 W
Output TypeFixed
Output Voltage5 V
PackagingRail/Tube
Power Rating2 W
Quiescent Current14 mA
Schedule B8542390000
Switching Frequency400 kHz
TerminationSMD/SMT
TopologyPush-Pull
Voltage - Output 15 V
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.3 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DCP021205U.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages8 years ago
Datasheet19 pages16 years ago
Datasheet4 pages27 years ago
Newark
Datasheet17 pages13 years ago
Datasheet28 pages7 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet28 pages8 years ago
Datasheet26 pages8 years ago
iiiC
Datasheet17 pages13 years ago
DigiKey
Datasheet17 pages17 years ago
Sierra IC
Datasheet10 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago