Cornell Dubilier DCMC572M300BC2A

Submit Request for Quote

Unfortunately we do not know of any distributors for DCMC572M300BC2A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance5.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance20 %
Voltage Rating (DC)300 V
Dimensions
Diameter50.8 mm
Lead Pitch22 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC572M300BC2A.

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DCMC572M300BC2A.

Related Parts

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance5.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance20 %
Voltage Rating (DC)300 V
Dimensions
Diameter50.8 mm
Lead Pitch22 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC572M300BC2A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements