Cornell Dubilier DCM602T350DC2B

Aluminum Electrolytic Capacitors - Screw Terminal 350V 6000uF Case 3.0 00 x 4.125in
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance6 mF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance50 %
Voltage Rating (DC)350 V
Dimensions
Diameter76 mm
Lead Pitch31.75 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCM602T350DC2B.

Electro Sonic
Datasheet16 pages4 years ago
Newark
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Sager Electronics
Datasheet16 pages9 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DCM602T350DC2B.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DCM602T350DC2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 350V 6000uF Case 3.0 00 x 4.125in
ALUMINUM ELECTROLYTIC CAPACITOR
Elec Cap, 6000Uf, 350V, Screw; Capacitance:6000Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Dcmc Series Rohs Compliant: Yes |Cornell Dubilier DCM602T350DC2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAluminum
Technical
Capacitance6 mF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance50 %
Voltage Rating (DC)350 V
Dimensions
Diameter76 mm
Lead Pitch31.75 mm
Length105 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCM602T350DC2B.

Electro Sonic
Datasheet16 pages4 years ago
Newark
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages9 years ago
Sager Electronics
Datasheet16 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements