ITT / Cannon DBM-25S

Conn D-Sub F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 18.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM-25S.

IHS

Datasheet1 page6 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+8.52%

Supply Chain

Country of OriginGermany, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications SolutionsL77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDB-25S-A197
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
ITT / CannonDB-25S-A191-A197
Conn D-Subminiature F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
ITT / CannonDB25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663187500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A

Descriptions

Descriptions of ITT / Cannon DBM-25S provided by its distributors.

Conn D-Sub F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Hole 0.12, Receptacle
Conn D-Subminiature RCP 25 POS Solder ST Thru-Hole 25Terminal 1Port
Connector, D Sub, Receptacle, 25 Position
CONNECTOR, D-SUB, RECTANGULAR, DM, B, 25,
D-Sub Steel 7.5A 66.93mm*12.55mm
ITT Cannon 053513-0023 D-Sub连接器
CONNECTOR, D SUB, RECEPTACLE, 25 POSITION; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:D*M Series; Connector Body Material:Steel Body; Contact Materi

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053513-0023
  • DBM-25S.
  • DBM25-S
  • DBM25S