GeneSiC Semiconductor DB156G

800V 1.5A DB Single Phase Bridge Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Contact Resistance10 mΩ
Forward Current1.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current50 A
Max Voltage Rating (AC)240 V
Min Operating Temperature-65 °C
Number of Contacts300
OrientationStraight
PackagingBulk
Peak Reverse Current5 A
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor DB156G.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor DB156G.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor DB156G provided by its distributors.

800V 1.5A DB Single Phase Bridge Rectifier
Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1KV 1.5A800P/560R
BRIDGE RECT 1PHASE 800V 1.5A DB
Bridge Rectifier, Single, 1.5A, 800V, Th; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:800V; Average Forward Current:1.5A; Bridge Rectifier Case Style:Dip; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Product Range:- Rohs Compliant: Yes |Genesic Semiconductor DB156G

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Contact Resistance10 mΩ
Forward Current1.5 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Max Surge Current50 A
Max Voltage Rating (AC)240 V
Min Operating Temperature-65 °C
Number of Contacts300
OrientationStraight
PackagingBulk
Peak Reverse Current5 A
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor DB156G.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant