ITT / Cannon DAMA15S

Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Number of Terminals15
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA15S.

Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-34.00%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAMA15S.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAMA15S provided by its distributors.

Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
High Reliable D-Sub Connector With Crimp Termination
D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAMA Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; D Sub Connector Type: Standard
Ruggedized, high-density I/O solutions from Space Grade to Combo D & Double Density Originally designed & patented by Cannon engineers for use on commercial & military aviation systems, today we offer an array of D-Sub styles, sizes, configurations, and accessories. From rocket launchers and satellite systems, to flight simulators, portable medical equipment and industrial machinery, its performance, reliability and versatility have made this Cannon invention one of the most widely used connectors in the world. Standard, High Density, Double Density & Combo-D Layouts Crimp, Solder Cup, PCB & Wire Wrap Terminations Wide-range of Shell Materials & Plating Options including RoHS Accessory Backshells w/Locking Hardware, Guide Plates & Polarization Options Select Parts Qualified to NASA & SAE Standards

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050910-0002
  • DAMA-15S
  • DAMA-15S.

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Number of Terminals15
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA15S.

Newark
Datasheet1 page7 years ago
Datasheet26 pages9 years ago
Datasheet103 pages10 years ago
Datasheet301 pages23 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago