ITT / Cannon DAMA15P

Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA15P.

Newark
Datasheet1 page8 years ago
Datasheet301 pages23 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page12 years ago

Inventory History

3 month trend:
-30.17%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon DAMA15P.

Related Parts

Descriptions

Descriptions of ITT / Cannon DAMA15P provided by its distributors.

Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
CONN D-SUB PLG 15P PNL MT CRIMP
CONNECTOR, PLUG, SIZE 2, 15 POSITION, MALE PINS
D Sub,050912-0387 | ITT Cannon DAMA-15P
French Electronic Distributor since 1988
CONNECTOR, D SUB, RECEPTACLE, 15POS, CRI; CONNECTOR, D SUB, RECEPTACLE, 15POS, CRIMP; Product Range:ITT CANNON - D*MA Series; Series:-; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:(Not Applicable); Gender:Receptacle; Contact Termination:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • -DAMA-15P
  • 050910-0001
  • DAMA-15P
  • DAMA15/P

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialThermoplastic
MountCable, Panel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating7.5 A
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMA15P.

Newark
Datasheet1 page8 years ago
Datasheet301 pages23 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page4 years ago
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Factory Futures
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago