Texas Instruments DAC8831MCDREP

Enhanced Product 16-Bit Ultra-Low Power Voltage-Output Digital-To-Analog Converter 14-SOIC -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Weight133.412856 mg
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Number of Bits16
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingDigi-Reel®
PolarityBipolar, Unipolar
Resolution2 B
Sampling Rate2 Msps
Settling Time1 µs
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8831MCDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Arrow Electronics
Datasheet32 pages12 years ago
Upverter
Datasheet32 pages11 years ago

Alternate Parts

Price @ 1000
$ 12.253
$ 17.562
$ 17.562
Stock
52,476
303,743
303,743
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
16
16
16
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8831MCDREP.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8831MCDREP provided by its distributors.

Enhanced Product 16-Bit Ultra-Low Power Voltage-Output Digital-To-Analog Converter 14-SOIC -55 to 125
DAC 1-CH Segment 16-bit 14-Pin SOIC T/R
DAC8831-EP ENHANCED PRODUCT 16-B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Weight133.412856 mg
Technical
Conversion Rate2 Msps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Number of Bits16
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingDigi-Reel®
PolarityBipolar, Unipolar
Resolution2 B
Sampling Rate2 Msps
Settling Time1 µs
Signal to Noise Ratio (SNR)92 dB
Supply TypeSingle
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8831MCDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Arrow Electronics
Datasheet32 pages12 years ago
Upverter
Datasheet32 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago