Texas Instruments DAC8531IDRBT

Converters - Digital to Analog (DAC) Lo-Pwr, R-to-R Out, 16-Bit Serial Input
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight22.906415 mg
Technical
Conversion Rate93 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)64 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current250 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingDigi-Reel®
PolarityUnipolar
Resolution2 B
Sampling Rate93 ksps
Settling Time10 µs
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8531IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago
Datasheet25 pages16 years ago
Datasheet42 pages22 years ago
DigiKey
Datasheet19 pages20 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
Mouser
Datasheet25 pages16 years ago

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 5.29
$ 3.245
$ 3.245
Stock
340,889
527,307
527,307
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8531IDRBT.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC8531IDRBT provided by its distributors.

Converters - Digital to Analog (DAC) Lo-Pwr, R-to-R Out, 16-Bit Serial Input
DAC 1-CH Resistor-String 16-bit 8-Pin VSON EP T/R
Low Power, Rail-to-Rail Output, 16-Bit, Serial Input Digital-to-Analog Converter 8-SON -40 to 105
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.093MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-SON; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight22.906415 mg
Technical
Conversion Rate93 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)64 LSB
InterfaceSPI
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current250 µA
Number of Bits16
Number of Channels1
Number of Converters1
Number of DAC Channels1
Output TypeVoltage
PackagingDigi-Reel®
PolarityUnipolar
Resolution2 B
Sampling Rate93 ksps
Settling Time10 µs
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8531IDRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago
Datasheet25 pages16 years ago
Datasheet42 pages22 years ago
DigiKey
Datasheet19 pages20 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
Mouser
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago