Analog Devices DAC8412FPZ

Digital to Analog Converters - DAC Quad 12-Bit Vout w/ Readback
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate167 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Dual Supply Voltage15.75 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Dual Supply Voltage14.25 V
Min Input Voltage2.5 V
Min Operating Temperature-55 °C
Min Output Voltage2.5 V
Min Supply Voltage4.75 V
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation330 mW
Resolution1.5 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Slew Rate2.2 V/µs
Dimensions
Height4.95 mm
Length39.75 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8412FPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages14 years ago
element14
Datasheet20 pages16 years ago
DigiKey
Datasheet14 pages24 years ago

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 74.535
$ 44.81
$ 44.81
Stock
111,737
205,992
205,992
Authorized Distributors
9
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
6 µs
6 µs
6 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DAC8412FPZ.

Related Parts

Descriptions

Descriptions of Analog Devices DAC8412FPZ provided by its distributors.

Digital to Analog Converters - DAC Quad 12-Bit Vout w/ Readback
Quad, 12-Bit DAC Voltage Output with Readback
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W
DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube
Da Converter, 12Bit, Dip; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Cmos, Parallel, Ttl; Supply Voltage Range:± 5V To ± 15V; Adc/Dac Case Style:Wdip; No. Of Pins:28Pins; Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices DAC8412FPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins28
Technical
Conversion Rate167 ksps
Differential OutputNo
Dual Supply Voltage15 V
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Dual Supply Voltage15.75 V
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Voltage20 V
Max Power Dissipation1 W
Max Supply Voltage5.25 V
Min Dual Supply Voltage14.25 V
Min Input Voltage2.5 V
Min Operating Temperature-55 °C
Min Output Voltage2.5 V
Min Supply Voltage4.75 V
Number of Bits12
Number of Channels4
Number of Converters4
Number of D/A Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Dissipation330 mW
Resolution1.5 B
Sampling Rate167 ksps
Schedule B8542390000
Settling Time6 µs
Slew Rate2.2 V/µs
Dimensions
Height4.95 mm
Length39.75 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8412FPZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages0 years ago
SHENGYU ELECTRONICS
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages14 years ago
element14
Datasheet20 pages16 years ago
DigiKey
Datasheet14 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements