📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments DAC8165IAPW

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
$ 5.448
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8165IAPW.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet49 pages14 years ago
Datasheet48 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Augswan

iiiC

element14

Inventory History

3 month trend:
-14.60%

CAD Models

Download Texas Instruments DAC8165IAPW symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.448
$ 5.344
Stock
107,234
95,549
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
14
14
Settling Time
8 µs
8 µs
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8165IAPW.

Related Parts

Texas InstrumentsDAC8164IAPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8165ICPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8164ICPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments DAC8165IAPW provided by its distributors.

DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
14-Bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to mi 16-TSSOP 0 to 0
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC8165 digital to analog converter 2.5005V 10mus 0.2MHz 1LSB
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:8µs; No. of DACs:4; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.