Texas Instruments DAC7750IPWPR

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Differential OutputNo
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierPWP(R-PDSO-G24)
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Bits12
Number of Channels1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage24 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption135 mW
Resolution1.5 B
Schedule B8542390000
Settling Time25 µs
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7750IPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet47 pages10 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet58 pages2 years ago
SHENGYU ELECTRONICS
Datasheet57 pages3 years ago
Arrow.cn
Datasheet55 pages7 years ago
Newark
Datasheet53 pages7 years ago
Datasheet53 pages8 years ago
Datasheet53 pages10 years ago

Inventory History

3 month trend:
+6.72%

Alternate Parts

Price @ 1000
$ 4.43
$ 5.844
$ 5.844
Stock
364,311
319,280
319,280
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Settling Time
25 µs
25 µs
25 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7750IPWPR provided by its distributors.

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R
12-bit, single-channel, programmable current output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO24
Digital To Analog Converter Dac, 12 Bit, Htssop-24
24-TSSOP (0.173 4.40mm Width) Exposed Pad Current - Buffered String DAC DAC7750 digital to analog converter 36V 25mus (Typ) 0.04MHz 135mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Differential OutputNo
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage36 V
Manufacturer Package IdentifierPWP(R-PDSO-G24)
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Bits12
Number of Channels1
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage24 V
PackagingTape & Reel (TR)
PolarityUnipolar
Power Consumption135 mW
Resolution1.5 B
Schedule B8542390000
Settling Time25 µs
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7750IPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet53 pages9 years ago
Datasheet47 pages10 years ago
Datasheet6 pages10 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet58 pages2 years ago
SHENGYU ELECTRONICS
Datasheet57 pages3 years ago
Arrow.cn
Datasheet55 pages7 years ago
Newark
Datasheet53 pages7 years ago
Datasheet53 pages8 years ago
Datasheet53 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago