Texas Instruments DAC7643VFT

16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Datasheet

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Weight169.898692 mg
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-800 µA
Number of Bits16
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingCut Tape (CT)
Power Consumption2.5 mW
Resolution2 B
Sampling Rate100 ksps
Settling Time10 µs
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7643VFT.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet25 pages12 years ago
iiiC
Datasheet25 pages11 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7643VFT.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7643VFT provided by its distributors.

16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins32
Weight169.898692 mg
Technical
Conversion Rate100 ksps
Integral Nonlinearity (INL)4 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation2.5 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current-800 µA
Number of Bits16
Number of Converters2
Number of DAC Channels2
Output TypeVoltage
PackagingCut Tape (CT)
Power Consumption2.5 mW
Resolution2 B
Sampling Rate100 ksps
Settling Time10 µs
Supply TypeDual

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7643VFT.

Mouser
Datasheet25 pages16 years ago
Texas Instruments
Datasheet25 pages12 years ago
iiiC
Datasheet25 pages11 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago