Texas Instruments DAC7621E

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Weight174.689761 mg
Technical
Conversion Rate143 ksps
Differential Nonlinearity1 LSB
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation325 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Consumption2.5 mW
Reference Voltage2.435 V
Resolution1.5 B
Sampling Rate143 ksps
Schedule B8542390000
Settling Time7 µs
TerminationSMD/SMT
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7621E.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages15 years ago
Mouser
Datasheet15 pages16 years ago
Newark
Datasheet16 pages8 years ago
Datasheet13 pages25 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet13 pages17 years ago
iiiC
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-41.14%

Alternate Parts

Price @ 1000
$ 4.92
$ 3.98
$ 3.98
Stock
301,969
228,533
228,533
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7621E.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC7621E provided by its distributors.

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
DAC 1-CH R-2R 12-Bit 20-Pin SSOP Tube
Dac, 12Bit, 143Ksps, Ssop-20; Resolution (Bits):12Bit; Sampling Rate:143Ksps; Data Interface:Parallel; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Ssop; No. Of Pins:20Pins; Input Channel Type:Parallel; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7621E
DAC, 12BIT, 143KSPS, SSOP-20; Résolution (Bits): 12bit; Taux d'échantillonnage: 143kSPS; Interface de données: Parallèle; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SSOP; Nombre de broches: 20Br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7621E .

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Weight174.689761 mg
Technical
Conversion Rate143 ksps
Differential Nonlinearity1 LSB
Differential OutputNo
Integral Nonlinearity (INL)2 LSB
InterfaceParallel
Max Operating Temperature85 °C
Max Power Dissipation325 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Bits12
Number of Channels1
Number of Converters1
Number of D/A Converters1
Number of DAC Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeVoltage
PackagingBulk
PolarityUnipolar
Power Consumption2.5 mW
Reference Voltage2.435 V
Resolution1.5 B
Sampling Rate143 ksps
Schedule B8542390000
Settling Time7 µs
TerminationSMD/SMT
Dimensions
Height2 mm
Length7.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7621E.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages15 years ago
Mouser
Datasheet15 pages16 years ago
Newark
Datasheet16 pages8 years ago
Datasheet13 pages25 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet13 pages17 years ago
iiiC
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago