📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments DAC7611PB

12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
$ 10.288
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7611PB.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Factory Futures

Mouser

iiiC

Verical

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments DAC7611PB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLC5615CP
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP 0 to 70
Texas InstrumentsTLC5615IP
10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP -40 to 85
Texas InstrumentsTLV5616IP
SERIAL INPUT LOADING 9 us SETTLING TIME 12-BIT DAC PDIP8

Descriptions

Descriptions of Texas Instruments DAC7611PB provided by its distributors.

12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
DAC 1-CH R-2R 12-bit 8-Pin PDIP Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:7µs; Update Rate:0.132MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7611PB.