Texas Instruments TLC5615CP

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Weight440.409842 mg
Technical
Conversion Rate75 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current230 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeVoltage
Output Voltage300 mV
PolarityUnipolar
Power Consumption1.75 mW
Resolution1.25 B
Sampling Rate75 ksps
Schedule B8542390000
Settling Time12.5 µs
Supply TypeSingle
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5615CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages14 years ago
Jameco
Datasheet22 pages12 years ago
Mouser
Datasheet21 pages16 years ago
element14 APAC
Datasheet23 pages8 years ago
Newark
Datasheet21 pages15 years ago
Datasheet21 pages14 years ago
DigiKey
Datasheet18 pages21 years ago
Farnell
Datasheet16 pages21 years ago
LCSC
Datasheet25 pages1 year ago
Datasheet25 pages2 years ago
iiiC
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-65.39%

Alternate Parts

Price @ 1000
$ 3.6
$ 3.895
$ 3.895
Stock
605,475
471,986
471,986
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
12.5 µs
12.5 µs
12.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5615CP.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC5615CP provided by its distributors.

10-bit, single-channel, low-power DAC with 12.5us settling time and power-on reset 8-PDIP 0 to 70
D/A Converter, 1 Func, Serial Input Loading, 12.5us Settling Time, PDIP8
Digital to Analog Converter 1-Channel Resistor-String 10-bit 8-Pin PDIP
IC, 10BIT DAC, SMD, 5615, PDIP8; Resolution (Bits):10bit; Sampling Rate:1.21MSPS; Data Interface:3 Wire, Serial; Supply Voltage Range:4.5V to 5.5V;
IC, 10BIT DAC, SMD, 5615, PDIP8; Résolution (Bits): 10bit; Taux d'échantillonnage: 1.21Méch/s; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 4.5V à 5.5V; Type de boîtier CAN / CNA: DIP; Nombre de broches: 8Br
Digital To Analog Converter Dac, 10 Bit, 1.21Msps, Dip-8; Resolution (Bits):10Bit; Sampling Rate:1.21Msps; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5615CP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5615CP .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins8
Weight440.409842 mg
Technical
Conversion Rate75 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current230 µA
Number of Bits10
Number of Channels1
Number of Converters1
Number of DAC Channels1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeVoltage
Output Voltage300 mV
PolarityUnipolar
Power Consumption1.75 mW
Resolution1.25 B
Sampling Rate75 ksps
Schedule B8542390000
Settling Time12.5 µs
Supply TypeSingle
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5615CP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages14 years ago
Jameco
Datasheet22 pages12 years ago
Mouser
Datasheet21 pages16 years ago
element14 APAC
Datasheet23 pages8 years ago
Newark
Datasheet21 pages15 years ago
Datasheet21 pages14 years ago
DigiKey
Datasheet18 pages21 years ago
Farnell
Datasheet16 pages21 years ago
LCSC
Datasheet25 pages1 year ago
Datasheet25 pages2 years ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago