Texas Instruments DAC6578SRGET

DAC 8-CH Resistor-String 10-bit 24-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Technical
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation3.67 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.02 mA
Number of Bits10
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PackagingTape and Reel
PolarityUnipolar
Power Consumption3.4 mW
Resolution1.25 B
Settling Time7 µs
Supply TypeSingle
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6578SRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet55 pages11 years ago
Farnell
Datasheet55 pages8 years ago
Datasheet55 pages12 years ago

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 5.543
$ 3.093
$ 3.093
Stock
243,400
67,813
67,813
Authorized Distributors
5
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Bits
10
10
10
Settling Time
7 µs
7 µs
7 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6578SRGET.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC6578SRGET provided by its distributors.

DAC 8-CH Resistor-String 10-bit 24-Pin VQFN EP T/R
10-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 24-VQFN -40 to 125
DIGITAL TO ANALOG CONVERTER DAC, 10 BIT, 24-VQFN
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PQCC24
IC, DAC, 10BIT, I2C, OCTAL, 24VQFN; Resolution (Bits):10bit; Input Channel Type:Serial; Data Interface:I2C, Serial, 2-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:1.02mA; Digital IC Case Style:VQFN; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:6578; Linearity Error:0.5%; Settling Time:7µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins24
Technical
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceI2C
Max Operating Temperature125 °C
Max Power Dissipation3.67 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.02 mA
Number of Bits10
Number of Channels8
Number of Converters8
Number of DAC Channels8
Output TypeVoltage
PackagingTape and Reel
PolarityUnipolar
Power Consumption3.4 mW
Resolution1.25 B
Settling Time7 µs
Supply TypeSingle
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6578SRGET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet55 pages11 years ago
Farnell
Datasheet55 pages8 years ago
Datasheet55 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago