Texas Instruments DAC5682ZIRGCT

Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins64
Weight209.304529 mg
Technical
Conversion Rate1 Gsps
Differential OutputYes
Integral Nonlinearity (INL)4 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current133 mA
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Consumption1.3 W
Resolution2 B
Sampling Rate1 Gsps
Schedule B8542390000
Settling Time10.4 ns
Signal to Noise Ratio (SNR)75 dB
Spurious-free dynamic range (SFDR)81 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5682ZIRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages16 years ago
Datasheet45 pages16 years ago
Newark
Datasheet66 pages9 years ago
Datasheet59 pages14 years ago
Datasheet61 pages9 years ago
Factory Futures
Datasheet61 pages11 years ago
Farnell
Datasheet59 pages13 years ago
Datasheet66 pages6 years ago
SHENGYU ELECTRONICS
Datasheet65 pages3 years ago
iiiC
Datasheet61 pages11 years ago
Arrow Electronics
Datasheet59 pages12 years ago

Inventory History

3 month trend:
-0.20%

Alternate Parts

Price @ 1000
$ 60.32
$ 50.879
$ 50.879
Stock
300,202
479,212
479,212
Authorized Distributors
6
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
16
16
16
Settling Time
10.4 ns
10.4 ns
10.4 ns
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DAC5682ZIRGCT provided by its distributors.

Dual-Channel, 16-Bit, 1.0-GSPS, 1x-4x Interpolating Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R
IC, D/A, 2 channel, 1GSPS, 16-bit, Interpolating, VQFN, SMD
Ic, Dac 16Bit Dual 1Gsps 64-Vqfn; Resolution (Bits):16Bit; Sampling Rate:1Gsps; Data Interface:Lvds, Parallel; Supply Voltage Range:1.7V To 1.9V, 3V To 3.6V; Adc/Dac Case Style:Qfn; No. Of Pins:64Pins; Input Channel Type:Parallel; Rohs Compliant: Yes |Texas Instruments DAC5682ZIRGCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5682ZIRGCT .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins64
Weight209.304529 mg
Technical
Conversion Rate1 Gsps
Differential OutputYes
Integral Nonlinearity (INL)4 LSB
InterfaceLVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current133 mA
Number of Bits16
Number of Channels2
Number of Converters2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage3.3 V
PolarityUnipolar
Power Consumption1.3 W
Resolution2 B
Sampling Rate1 Gsps
Schedule B8542390000
Settling Time10.4 ns
Signal to Noise Ratio (SNR)75 dB
Spurious-free dynamic range (SFDR)81 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5682ZIRGCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages16 years ago
Datasheet45 pages16 years ago
Newark
Datasheet66 pages9 years ago
Datasheet59 pages14 years ago
Datasheet61 pages9 years ago
Factory Futures
Datasheet61 pages11 years ago
Farnell
Datasheet59 pages13 years ago
Datasheet66 pages6 years ago
SHENGYU ELECTRONICS
Datasheet65 pages3 years ago
iiiC
Datasheet61 pages11 years ago
Arrow Electronics
Datasheet59 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago