Texas Instruments DAC108S085CIMT/NOPB

DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
Production

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels8
Number of Converters8
Number of DAC Channels8
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Consumption1.95 mW
Resolution1.25 B
Settling Time6 µs
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC108S085CIMT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet36 pages6 years ago
Datasheet36 pages8 years ago
Datasheet36 pages10 years ago
Future Electronics
Datasheet34 pages11 years ago
Datasheet24 pages16 years ago
Arrow Electronics
Datasheet26 pages12 years ago

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 6.15
$ 4.55
$ 4.55
Stock
468,043
734,726
734,726
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC108S085CIMT/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DAC108S085CIMT/NOPB provided by its distributors.

DAC 8-CH Resistor-String 10-Bit 16-Pin TSSOP Rail
10-Bit Micro Power OCTAL Digital-to-Analog Converter with ail-to- ail Outputs 16-TSSOP -40 to 125
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC108S085 digital to analog converter 5.5V 6mus 2.5MHz 2LSB
DAC; Resolution (Bits):10; Settling Time:6µs; No. of DACs:8; Data Interface:Serial, 3-Wire; Output Type:Rail-to-Rail; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC108S085CIMTNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Integral Nonlinearity (INL)2 LSB
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits10
Number of Channels8
Number of Converters8
Number of DAC Channels8
Operating Supply Voltage5 V
Output TypeVoltage
PolarityUnipolar
Power Consumption1.95 mW
Resolution1.25 B
Settling Time6 µs
Supply TypeSingle
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC108S085CIMT/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet36 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet36 pages6 years ago
Datasheet36 pages8 years ago
Datasheet36 pages10 years ago
Future Electronics
Datasheet34 pages11 years ago
Datasheet24 pages16 years ago
Arrow Electronics
Datasheet26 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago