Maida Development D6921ZOV950RA06

Var MOV 95VAC/127VDC 6000A 150V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
D6921ZOV950RA06500500
1d
BR-D6921ZOV950RA06Yes
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1.34 nF
Clamping Current50 A
Clamping Voltage255 V
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)127 V
Min Operating Temperature-40 °C
Varistor Voltage150 V
Dimensions
Lead Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Maida Development D6921ZOV950RA06.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.25
$ 0.25
Stock
1,000
43,772
43,772
Authorized Distributors
2
13
13

Engineering Resources

View Evaluation kits and Reference designs for Maida Development D6921ZOV950RA06.

Descriptions

Descriptions of Maida Development D6921ZOV950RA06 provided by its distributors.

Var MOV 95VAC/127VDC 6000A 150V Radial

Manufacturer Aliases

Maida Development has several brands around the world that distributors may use as alternate names. Maida Development may also be known as the following names:

  • MAIDA
  • MAIDA DEVELOPMENT CO
  • MAIDA DEV
  • Maida Development Company
  • Maida Corporation
  • Maida/Songtian

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1.34 nF
Clamping Current50 A
Clamping Voltage255 V
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)127 V
Min Operating Temperature-40 °C
Varistor Voltage150 V
Dimensions
Lead Pitch7.62 mm

Documents

Download datasheets and manufacturer documentation for Maida Development D6921ZOV950RA06.

Electro Sonic
Datasheet4 pages3 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet16 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant