Diodes Inc. D5V0L2B3W-7

D Series 14 V 20 pF Surface Mount Bi-Directional ESD Protection Diode - SOD-323

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage7 V
Capacitance20 pF
Clamping Voltage14 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current100 nA
Max Surge Current6 A
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape and Reel
Peak Pulse Current6 A
Peak Pulse Power 84 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1.3 mm
Height1 mm
Length2.15 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0L2B3W-7.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-3.85%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. D5V0L2B3W-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. D5V0L2B3W-7 provided by its distributors.

D Series 14 V 20 pF Surface Mount Bi-Directional ESD Protection Diode - SOD-323
TVS, Diode, Array, ESD, Sup,+/-30KV, SOT323 | Diodes Inc D5V0L2B3W-7
TVS Diodes / ESD Suppressors 2 CH TVS BI Array 5.0 Volts 84W 6A
ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-323 T/R
LOW CAPACITANCE BIDIRECTIONAL TVS DIODE, 15 pF, RoHS
Diodes Inc SCT
Esd Protection Diode, Sot-323; Clamping Voltage Vc Max:14V; Diode Case Style:Sot-323; No. Of Pins:3Pins; Operating Voltage:-; Power Dissipation Pd:200Mw; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. D5V0L2B3W-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5V0L2B3W7

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage7 V
Capacitance20 pF
Clamping Voltage14 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Reverse Leakage Current100 nA
Max Surge Current6 A
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape and Reel
Peak Pulse Current6 A
Peak Pulse Power 84 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1.3 mm
Height1 mm
Length2.15 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0L2B3W-7.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago