Diodes Inc. D5V0L2B3SO-7

D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage7 V
Capacitance20 pF
Clamping Voltage14 V
CompositionZener
DirectionBidirectional
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current100 nA
Max Surge Current6 A
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape and Reel
Peak Pulse Current6 A
Peak Pulse Power 84 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1.3 mm
Height1.1 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0L2B3SO-7.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
+8.27%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. D5V0L2B3SO-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. D5V0L2B3SO-7 provided by its distributors.

D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23
TVS, Diode, Array, ESD, Sup,+/-30KV, SOT23 | Diodes Inc D5V0L2B3SO-7
Esd Protection Diode, Sot-23; Clamping Voltage Vc Max:14V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Voltage:-; Power Dissipation Pd:300Mw; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc (15-Jan-2019);rohs Compliant: Yes |Diodes Inc. D5V0L2B3SO-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D5V0L2B3SO7

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage7 V
Capacitance20 pF
Clamping Voltage14 V
CompositionZener
DirectionBidirectional
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current100 nA
Max Surge Current6 A
Min Breakdown Voltage6 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels2
Number of Channels2
PackagingTape and Reel
Peak Pulse Current6 A
Peak Pulse Power 84 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1.3 mm
Height1.1 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. D5V0L2B3SO-7.

Diodes Inc SCT
Datasheet4 pages12 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago