📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342K07B80D6RWB

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B80D6RWB.

IHS

Datasheet5 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.359
$ 1.038
Stock
1,900
2,493
Authorized Distributors
5
3
Resistance
80.6 Ω
80.6 Ω
Case/Package
1206
-
Tolerance
1 %
1 %
Power Rating
-
-
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8ENF80R6V
Res Thick Film 1206 80.6 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
CRCW Series 1206 0.25 W 80.6 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC1206FR-0780R6L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 80.6Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay D55342K07B80D6RWB provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor,thick Film,80.6Ohms,100Wv,1+/-% Tol,100Ppm-Tc,1206-Case,rm-Milstyle |Vishay D55342K07B80D6RWB
RCWPM-1206 80.6 1% K D55342K07B80D6R T03

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric