📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342K07B5B11RWI

Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 11.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B5B11RWI.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay D55342K07B5B11RWI symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.463
$ 12.844
Stock
148
352
Authorized Distributors
2
1
Resistance
5.11 kΩ
5.11 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
-
-
Composition
Thin Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA8AEB5111V
Res Thin Film 1206 5.11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP8-1879260-2
Res Thin Film 1206 5.11K Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.25W, 5110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay D55342K07B5B11RWI provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 5110ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES SMD 5.11K OHM 0.1% 1/4W 1206
D55342K 100PPM 1206 5.11K 0.1% R WI

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric