📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342K07B51D1RUL

Res Thick Film 1206 51.1 Ohm 1% 0.25W(1/4W) ±100ppm/C 0.01% Sulfur Resistant Pad SMD T/R
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B51D1RUL.

IHS

Datasheet5 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.014
$ 1.39
$ 1.39
Stock
0
1,820
1,820
Authorized Distributors
5
6
6
Resistance
51.1 Ω
51.1 Ω
51.1 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
-
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-8ENF51R1V
Res Thick Film 1206 51.1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors 200V ±1% ±100ppm/℃ 51.1Ω 1206 Chip Resistor - Surface Mount ROHS
Resistor, Thick Film; 51.1 Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 300 Vpk

Descriptions

Descriptions of Vishay D55342K07B51D1RUL provided by its distributors.

Res Thick Film 1206 51.1 Ohm 1% 0.25W(1/4W) ±100ppm/C 0.01% Sulfur Resistant Pad SMD T/R
D55342 Series 1206 0.25 W 51.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RCWPM-1206 51.1 1% K D55342K07B51D1R RSL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric