📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay D55342K07B511DRS2

D55342 Series 1206 0.25 W 511 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B511DRS2.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+74.64%

Alternate Parts

Price @ 1000
$ 0.639
$ 0.434
$ 0.434
Stock
120,916
1,441
1,441
Authorized Distributors
6
6
6
Resistance
511 Ω
511 Ω
511 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
-
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1206 511 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-8ENF5110V
Res Thick Film 1206 511 Ohm 1% 0.25W(1/4W) +/-100ppm/C Molded SMD Automotive Punched T/R
Yageo GroupRC1206FR-07511RL
Res Thick Film 1206 511 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay D55342K07B511DRS2 provided by its distributors.

D55342 Series 1206 0.25 W 511 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor, thick Film,511Ohms,100Wv,1+/-% Tol,100Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342K07B511DRS2
1206 Chip Resistor 1% 100ppm/C 511Ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric